Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock Value Added Item | 1 : ¥1,015.77000 Bulk | Bulk | Active | Hook-Up | 24 AWG | Solid | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Orange | UL Style 1007/1569, ASTM B-33 | - | |||
19 In Stock Value Added Item | 1 : ¥1,471.01000 Bulk | Bulk | Active | Hook-Up | 24 AWG | Solid | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569, ASTM B-33 | - | |||
14 In Stock Value Added Item | 1 : ¥1,471.01000 Bulk | Bulk | Active | Hook-Up | 24 AWG | Solid | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - |