Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,053 In Stock | 1 : ¥12.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥43.34000 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | 5.00' (1.52m) | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥43.34000 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | 5.00' (1.52m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥74.83000 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | 10.00' (3.05m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥294.49000 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | 50.00' (15.24m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥613.61000 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - |