Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock Value Added Item | 1 : ¥620.55000 Bulk | Bulk | Active | Hook-Up | 16 AWG | 26/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - | |||
22 In Stock 1,000 Factory Value Added Item | 1 : ¥795.18000 Bulk | Bulk | Active | Hook-Up | 16 AWG | 26/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569, ASTM B-33 | - |