Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
9 In Stock Value Added Item | 1 : ¥196.55000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Orange | UL Style 1569 | Oil Resistant | ||
3 In Stock Value Added Item | 1 : ¥196.55000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Yellow | UL Style 1569 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥255.98000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | White | UL Style 1569 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥255.98000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Red | UL Style 1569 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥255.98000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Blue | UL Style 1569 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥255.98000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Green | UL Style 1569 | Oil Resistant | ||
3 In Stock Value Added Item | 1 : ¥255.98000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant |