Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock 5 Factory | 1 : ¥780.33000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.045" (1.14mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 150V | -55°C ~ 105°C | Black | UL Style 1429 | - | - | MIL-W-16878E Type B | ||
150 In Stock 9 Factory | 1 : ¥780.33000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.045" (1.14mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 150V | -55°C ~ 105°C | Red | UL Style 1429 | - | - | MIL-W-16878E Type B | ||
3 In Stock | 1 : ¥780.33000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.045" (1.14mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 150V | -55°C ~ 105°C | White | UL Style 1429 | - | - | MIL-W-16878E Type B |