0.25mm² Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,773 In Stock | 1 : ¥7.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Hook-Up | 0.25mm² | 19/0.0051" | Copper, Tinned | Polymer | 0.051" (1.30mm) | 0.007" (0.18mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | White | - | - | |||
607 In Stock | 1 : ¥7.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Hook-Up | 0.25mm² | 19/0.0051" | Copper, Tinned | Polymer | 0.051" (1.30mm) | 0.007" (0.18mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 120°C | Black | - | - |