0.25mm² Single Conductor Cables (Hook-Up Wire)

Results: 2
Jacket Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
1,773
In Stock
1 : ¥7.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Obsolete
Hook-Up
0.25mm²
19/0.0051"
Copper, Tinned
Polymer
0.051" (1.30mm)
0.007" (0.18mm)
Enter Number of Meters in Order Quantity
600V
-40°C ~ 120°C
White
-
-
607
In Stock
1 : ¥7.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Obsolete
Hook-Up
0.25mm²
19/0.0051"
Copper, Tinned
Polymer
0.051" (1.30mm)
0.007" (0.18mm)
Enter Number of Meters in Order Quantity
600V
-40°C ~ 120°C
Black
-
-
Showing
of 2

0.25mm² Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.