Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥26,443.78000 Bulk | Bulk | Active | Intel Core i7 | 3.9GHz | 2 | 13.5W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PCIe/104 | 16GB/16GB | SATA, mSATA, MicroSD | Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 8 | - | Yes | - | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥14,276.85000 Bulk | Bulk | Obsolete | Intel Core i3 | 2.4GHz | 2 | 12.0W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PCIe/104 | 4GB/4GB | SATA, mSATA, MicroSD | Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
9 In Stock | 1 : ¥21,977.65000 Bulk | Bulk | Obsolete | Intel Core i7 | 3.9GHz | 2 | 13.3W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PCIe/104 | 8GB/8GB | SATA, mSATA, MicroSD | Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥20,368.53000 Bulk | Bulk | Obsolete | Intel Core i7 | 3.9GHz | 2 | 12.5W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PCIe/104 | 4GB/4GB | SATA, mSATA, MicroSD | Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C |