Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥2,454.73000 Box | Box | Active | ARM Cortex-A53, Cortex-M4 | 1.8GHz | 4 | - | - | 1.970" x 1.970" (50.00mm x 50.00mm) | - | Wi-Fi | 3GB | eMMC | GPU, HDMI, Video Decode, Video Encode | 10/100/1000 Mbps, RJ45 (1) | USB 3.0, USB OTG | - | - | - | - | - | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥7,544.81000 Box | Box | Active | ARM Cortex-A72, LX2160A | 2GHz | 16 | - | Fan + Heat Sink | 6.690" x 6.690" (169.92mm x 169.92mm) | Mini-ITX | - | -/64GB | eMMC 5.0, M.2, MicroSD, SATA 3.0 | - | 10 GbE (4) | USB 2.0 (3), USB 3.0 (3) | 0 | - | - | No | - | 0°C ~ 70°C | |||
1 In Stock | 1 : ¥2,503.99000 Bulk | - | Bulk | Active | ARM Cortex-A53, Cortex-M4, Cortex-R5F | 1GHz | 1/2/4 | - | - | 1.850" x 1.180" (47.00mm x 30.00mm) | - | CAN, GPIO, I2C, PCIe, SD, SPI, UART | 1GB/0GB | eMMC/SD | - | 10/100/1000 Mbps (3) | USB 2.0 (1) | 2 | - | - | No | - | -40°C ~ 85°C |