Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,282 In Stock | 1 : ¥451.54000 Bulk | Bulk | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.5GHz | 4 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | - | 4GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | 0°C ~ 50°C | |||
1,634 In Stock | 1 : ¥492.59000 Box | Box | Active | Broadcom BCM2712 Arm Cortex-A76 | 2.4GHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | - | Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe | 4GB | microSD | HDMI, MIPI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | - | |||
6,339 In Stock | 1 : ¥615.74000 Box | Box | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.5GHz | 4 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | - | 8GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | 0°C ~ 50°C | |||
44 In Stock | 1 : ¥5,525.79000 Bulk | Bulk | Active | NVIDIA Denver 2, ARM Cortex-A57 | 1.866GHz | 256 | 15W | - | 3.430" x 1.970" (87.12mm x 50.03mm) | - | PCIe | 8GB/0GB | eMMC | DP, DSI, eDP, HDMI, MIPI-CSI-2 | 10/100/1000 Mbps | - | - | - | No | - | - |