Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥3,039.05000 Box | * | Box | Active | Intel Atom x5-E3940 | 1.6GHz, 1.8GHz | 4 | 9.5W | Fan | 3.310" x 2.170" (84.07mm x 55.12mm) | COM Express 2.1 | - | 4GB/0GB | eMMC | HDMI, LVDS | 10/100/1000 Mbps | USB 2.0 (8), USB 3.0 (2) | - | - | Yes | - | 0°C ~ 60°C | ||
2 In Stock | 1 : ¥7,306.46000 Box | * | Box | Obsolete | Intel Core i3-9100HL | 1.6GHz | 4 | 25W | Fan | 4.920" x 3.740" (124.96mm x 94.99mm) | COM Express Basic Module | Audio, LPC, PCIe | 96GB/0GB | SATA 3.0 (4) | DDI, LCD, Multi-Display, VGA | 10/100/1000 Mbps | USB 2.0 (8), USB 3.1 (4) | - | - | Yes | - | 0°C ~ 60°C |