Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,730 In Stock | 1 : ¥287.34000 Bulk | Bulk | Active | Broadcom BCM2837 ARM Cortex-A53 | 1.2GHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | Standard | Wi-Fi | 1GB | microSD | CSI, DSI, HDMI | 100 Mbps | USB (4) | 40 | - | - | - | - | |||
0 In Stock | 150 : ¥205.24673 Bulk | Bulk | Not For New Designs | Broadcom BCM2837 ARM Cortex-A53 | 1.4GHz | 4 | - | - | 2.560" x 2.200" (65.02mm x 55.88mm) | Compact | - | 512MB | microSD | CSI, DSI, HDMI | - | USB 2.0 (1) | 40 | - | - | - | 0°C ~ 50°C |