Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310,268 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
48,968 In Stock 190,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.76967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 120 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 250mA, 10V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |