Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,706 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
29,499 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | NPN | - | 40 V | - | 50nA (ICBO) | 100 @ 10mA, 1V | - | 300MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,530 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | PNP | - | 40 V | - | 50nA (ICBO) | 100 @ 10mA, 1V | - | 250MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : ¥14.04000 Tube | - | Tube | Active | NPN | 1 A | 100 V | 700mV @ 125mA, 1A | 300µA | 15 @ 1A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |