Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
766,162 In Stock 1,152,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 600 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | 7,000 : ¥1.27347 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 2 W | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-243AA | PG-SOT89 |