Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,761 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
1,731 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.72862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 50 mA | 120 V | 500mV @ 1mA, 10mA | 500nA (ICBO) | 180 @ 2mA, 6V | 200 mW | 140MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 |