Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,563 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,828 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
17,685 In Stock | 1 : ¥9.52000 Tube | - | Tube | Active | NPN | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
631 In Stock | 1 : ¥3.86000 Bulk | - | Bulk | Active | NPN | 50 mA | 30 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 100µA, 5V | 625 mW | 50MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |