Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,568 In Stock 42,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.44165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
11,895 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.44165 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,828 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |