Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,866 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.43808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 100mA, 1V | 200 mW | 200MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
244 In Stock | 1 : ¥5.17000 Bulk | - | Bulk | Obsolete | NPN | 3 A | 30 V | 500mV @ 200mA, 2A | 1µA (ICBO) | 160 @ 1A, 2V | 1 W | 90MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 |