Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,259 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
73,031 In Stock 5,166,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,115 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
151,374 In Stock 216,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 350 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
34,593 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
27,878 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.24629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
5,943 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 350 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |