Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,425,852 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
147,139 In Stock 147,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
33,915 In Stock 1,284,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 |