Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,317,562 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
885,737 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
146,521 In Stock 3,294,000 Factory | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,827 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.25540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 2 W | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |