ASS8550-L-HF | |
---|---|
DigiKey Part Number | 641-ASS8550-L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASS8550-L-HF |
Description | TRANS PNP 25V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54371 | ¥1,631.13 |
6,000 | ¥0.50434 | ¥3,026.04 |
9,000 | ¥0.41823 | ¥3,764.07 |
30,000 | ¥0.41085 | ¥12,325.50 |
75,000 | ¥0.36903 | ¥27,677.25 |
150,000 | ¥0.31983 | ¥47,974.50 |