2N3904 PBFREE

DigiKey Part Number
1514-2N3904PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3904 PBFREE
Description
TRANS NPN 40V TO92-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 300MHz Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3904 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.45500¥24.55
100¥1.23800¥123.80
500¥1.09748¥548.74
1,000¥0.85407¥854.07
2,500¥0.76440¥1,911.00
5,000¥0.74731¥3,736.55
10,000¥0.66190¥6,619.00
50,000¥0.55514¥27,757.00
Manufacturers Standard Package