Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
643,387 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.24348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
1,380 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.20959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 50 V | 400mV @ 25mA, 500mA | 1µA (ICBO) | 180 @ 50mA, 2V | 500 mW | 400MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-96 | TSMT3 |