Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,309 In Stock | 1 : ¥6.73000 Bulk | - | Bulk | Active | NPN | 3 A | 80 V | 1.7V @ 600mA, 3A | 100nA (ICBO) | 50 @ 100mA, 1V | 1.5 W | 50MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
636 In Stock | 1 : ¥6.57000 Bulk | - | Bulk | Active | PNP | 3 A | 80 V | 1.7V @ 600mA, 3A | 100nA (ICBO) | 50 @ 100mA, 1V | 1.5 W | 50MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 |