MMST2907AQ-7

DigiKey Part Number
31-MMST2907AQ-7TR-ND - Tape & Reel (TR)
31-MMST2907AQ-7CT-ND - Cut Tape (CT)
31-MMST2907AQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST2907AQ-7
Description
TRANS PNP 60V 0.6A SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.72400¥17.24
100¥0.84310¥84.31
500¥0.70292¥351.46
1,000¥0.48840¥488.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42330¥1,269.90
6,000¥0.39266¥2,355.96
9,000¥0.32562¥2,930.58
30,000¥0.31988¥9,596.40
75,000¥0.28731¥21,548.25
150,000¥0.24901¥37,351.50
Manufacturers Standard Package