Single Bipolar Transistors

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA1 A
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V100 @ 150mA, 2V
Power - Max
350 mW500 mW
Frequency - Transition
50MHz100MHz180MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23-3SOT-89
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBTA06Q-7-F
TRANS NPN 80V 0.5A SOT23-3
Diodes Incorporated
151,374
In Stock
216,000
Factory
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
350 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MMBTA56Q-7-F
TRANS PNP 80V 0.5A SOT23-3
Diodes Incorporated
13,951
In Stock
57,000
Factory
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
350 mW
50MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-89
BCX56-16-QX
BCX56-16-Q/SOT89/MPT3
Nexperia USA Inc.
0
In Stock
Check Lead Time
1,000 : ¥0.77878
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
500 mW
180MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.