Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,626 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.66643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 700 mA | 160 V | 400mV @ 25mA, 250mA | 100nA (ICBO) | 100 @ 100mA, 5V | 500 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
1,292 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.11476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 700 mA | 160 V | 400mV @ 25mA, 250mA | 100nA (ICBO) | 100 @ 100mA, 5V | 500 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP |