BC547BTF | |
---|---|
DigiKey Part Number | BC547BTFTR-ND - Tape & Reel (TR) BC547BTFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC547BTF |
Description | TRANS NPN 45V 0.1A TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC547BTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89820 | ¥89.82 |
500 | ¥0.74922 | ¥374.61 |
1,000 | ¥0.52058 | ¥520.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45117 | ¥902.34 |
6,000 | ¥0.41850 | ¥2,511.00 |
10,000 | ¥0.34705 | ¥3,470.50 |
50,000 | ¥0.30622 | ¥15,311.00 |
100,000 | ¥0.27151 | ¥27,151.00 |
200,000 | ¥0.26539 | ¥53,078.00 |