Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,342 In Stock | 1 : ¥7.55000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,450 In Stock 2,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.05187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA | 120 @ 500mA, 2V | 1.45 W | 65MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) |