Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,080,652 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
29,244 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
3,863 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.23410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.5 W | 130MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
673,132 Marketplace | Unavailable | - | Bulk | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 310 mW | 300MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |