Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,563 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,295 In Stock 62,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.69316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP - Darlington | 1 A | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 30000 @ 20mA, 2V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,684 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.14355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 2 A | 60 V | 500mV @ 200mA, 2A | 100nA (ICBO) | 40 @ 2A, 2V | 625 mW | 75MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,620 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | NPN | 1 A | 45 V | 250mV @ 15mA, 150mA | 100nA (ICBO) | 100 @ 150mA, 10V | 1 W | 150MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) |