Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,419 In Stock 79,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.43655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 1 A | 150 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 1mA, 10V | 1 W | 100MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
4,414 In Stock 22,500 Factory | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.40219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA (ICBO) | 120 @ 500mA, 2V | 1.68 W | 65MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |