Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,712 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
13,554 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥2.57584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 30 V | 400mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 500mA, 3V | 10 W | 300MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 |