Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,310 In Stock | 1 : ¥2.63000 Bulk | - | Bulk | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,267 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,895 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
83 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 1 : ¥7.06000 Tube | - | Tube | Last Time Buy | NPN - Darlington | 8 A | 100 V | 4V @ 30mA, 6A | 500µA | 1000 @ 4A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥7.55000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 500µA | 750 @ 3A, 3V | 60 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |