Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,391 In Stock 3,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 45 V | 300mV @ 10mA, 100mA | 20nA | 250 @ 100mA, 1V | 330 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,012 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.19394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 450mV @ 50mA, 500mA | 5µA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
44,974 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 800 mA | 45 V | 450mV @ 50mA, 500mA | 20nA (ICBO) | 250 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |