Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,659 In Stock 58,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.48194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,870 In Stock | 1 : ¥5.75000 Tube | - | Tube | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,935 In Stock 7,400 Factory | 1 : ¥7.63000 Tube | - | Tube | Active | PNP | 3 A | 80 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
720 In Stock | 1 : ¥7.55000 Tube | - | Tube | Active | NPN | 6 A | 80 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
926 In Stock | 1 : ¥7.63000 Tube | - | Tube | Active | PNP | 3 A | 40 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |