Single Bipolar Transistors

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA600 mA
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V
Power - Max
150 mW300 mW
Frequency - Transition
250MHz300MHz
Package / Case
SC-75, SOT-416TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-75, SOT-416SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23
MMBT3906-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
58,101
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.11951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SC−75-3_463
NSVMMBT2222ATT1G
TRANS NPN 40V 0.6A SC75 SOT416
onsemi
9,107
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.52948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
150 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.