Single Bipolar Transistors

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
500 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V100 @ 150mA, 1V
Frequency - Transition
100MHz250MHz
Supplier Device Package
SOT-23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT4401LT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
36,328
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
MMBTA05-TP
TRANS NPN 60V 0.5A SOT23
Micro Commercial Co
64,616
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
60 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.