PBSS4120T,215

DigiKey Part Number
1727-3938-2-ND - Tape & Reel (TR)
1727-3938-1-ND - Cut Tape (CT)
1727-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4120T,215
Description
TRANS NPN 20V 1A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4120T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Power - Max
480 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.30700¥23.07
100¥1.16250¥116.25
500¥1.03050¥515.25
1,000¥0.80202¥802.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71778¥2,153.34
6,000¥0.70173¥4,210.38
9,000¥0.62154¥5,593.86
30,000¥0.61352¥18,405.60
75,000¥0.52129¥39,096.75
150,000¥0.51147¥76,720.50
Manufacturers Standard Package