Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,141 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.87637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
10,759 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.87481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 15 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,176 In Stock 232,500 Factory | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.66248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 1.2V @ 375mA, 3A | 1µA | 10 @ 3A, 4V | 15 W | 3MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |