Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,613 In Stock | 1 : ¥4.19000 Bulk | - | Bulk | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 12.5 W | - | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
1,301 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 8 A | 150 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |