Single Bipolar Transistors

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transistor Type
NPN - DarlingtonPNP
Current - Collector (Ic) (Max)
600 mA10 A
Voltage - Collector Emitter Breakdown (Max)
60 V100 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA3V @ 40mA, 10A
Current - Collector Cutoff (Max)
10nA (ICBO)2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V1000 @ 5A, 4V
Power - Max
300 mW125 W
Frequency - Transition
200MHz-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-236-3, SC-59, SOT-23-3TO-247-3
Supplier Device Package
SOT-23-3 (TO-236)TO-247
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT2907ALT1G
TRANS PNP 60V 0.6A SOT23-3
onsemi
316,626
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-247-3 HiP
TIP142
TRANS NPN DARL 100V 10A TO247
STMicroelectronics
5,479
In Stock
1 : ¥18.88000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
150°C (TJ)
Through Hole
TO-247-3
TO-247
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.