Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,132 In Stock 4,000 Factory | 1 : ¥8.46000 Bulk | - | Bulk | Active | NPN | 5 A | 30 V | 220mV @ 200mA, 5A | 50nA (ICBO) | 100 @ 1A, 1V | 1.2 W | 100MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
3,790 In Stock 4,000 Factory | 1 : ¥8.46000 Bulk | - | Bulk | Active | NPN | 4 A | 150 V | 260mV @ 400mA, 4A | 50nA (ICBO) | 100 @ 1A, 5V | 1.2 W | 90MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
1,875 In Stock 6,000 Factory | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥3.50871 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 4.5 A | 30 V | 320mV @ 300mA, 5A | 50nA (ICBO) | 100 @ 1A, 1V | 1.58 W | 100MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3, Formed Leads | E-Line (TO-92 compatible) | ||
0 In Stock Check Lead Time | 4,000 : ¥4.01804 Bulk | - | Bulk | Active | PNP | 3 A | 140 V | 330mV @ 300mA, 3A | 50nA (ICBO) | 100 @ 1A, 5V | 1.2 W | 110MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) |