Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
924 In Stock | 1 : ¥8.78000 Tube | - | Tube | Obsolete | PNP | 4 A | 80 V | 1.7V @ 300mA, 3A | 70µA (ICBO) | 120 @ 500mA, 5V | 30 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
570 In Stock | 1 : ¥10.10000 Bulk | - | Bulk | Obsolete | NPN | 4 A | 80 V | 1.5V @ 300mA, 3A | 30µA (ICBO) | 120 @ 500mA, 5V | 30 W | 8MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |