Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V
Frequency - Transition
200MHz300MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT3904-7-F
TRANS NPN 40V 0.2A SOT23-3
Diodes Incorporated
4,317,537
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MMBT2907A-7-F
TRANS PNP 60V 0.6A SOT23-3
Diodes Incorporated
253,637
In Stock
10,827,000
Factory
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.