Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,635 In Stock 46,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.49846 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
889 In Stock | 1 : ¥7.64000 Bulk | - | Bulk | Active | NPN | 4 A | 45 V | 800mV @ 300mA, 3A | 100µA (ICBO) | 85 @ 500mA, 1V | 36 W | 3MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 |