Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,186 In Stock 33,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 25 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
62,903 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.77857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.5 A | 100 V | 345mV @ 250mA, 2.5A | 50nA (ICBO) | 300 @ 10mA, 2V | 2.4 W | 175MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
57,115 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10µA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |