Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
80 V350 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V100 @ 100mA, 1V
Power - Max
200 mW350 mW
Frequency - Transition
50MHz100MHz
Operating Temperature
-55°C ~ 150°C (TJ)-
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
FJV42MTF
TRANS NPN 350V 0.5A SOT23-3
onsemi
417,463
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
350 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
350 mW
50MHz
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323
MMSTA06Q-7-F
TRANS NPN 80V 0.5A SOT323
Diodes Incorporated
4,800
In Stock
27,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
200 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.